ACC12DREH

Heilind Number:SULACC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DREH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DREH

Detailed Description

ACC12DREH features a dual-row female connector with PPS and Beryllium Copper construction, ensuring durability and high-performance in electronic applications. With a 2.54mm pitch and 24 positions, it offers efficient connectivity on PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission with a voltage rating of 700 VAC. Featuring a straight orientation and mount type via clearance hole, it is easy to install. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. The termination method using eyelets and Matte Tin plating further enhances its robustness. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for high-demand applications, this connector is a valuable component in any electronic setup.