ACC12DREN-S13

Heilind Number:SULACC12DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DREN-S13

Detailed Description

Introducing SKU ACC12DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 gold-plated contacts made from PPS and Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it offers reliable power and signal transmission. The Full Bellow contact type and Straddle orientation provide secure connections, while the termination method of Card Extender allows for easy installation. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. With termination plating of Matte Tin, it meets RoHS compliance standards. Trust in the ACC12DRENS13 for dependable connectivity in your electronic systems.