ACC12DREN

Heilind Number:SULACC12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DREN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DREN

Detailed Description

Introducing the ACC12DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 24 positions spread across 2 rows, this connector ensures secure and efficient connections. Constructed with PPS and Beryllium Copper, it offers durability and reliability in harsh environments. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its full bellow contact type and termination method via eyelet make for seamless integration. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and no mounting mount type provide versatility in installation. The matte tin termination plating ensures long-term performance. Measuring 10.95mm in height and 8.38mm in width, the ACC12DREN is compact yet robust. Perfect for use in aerospace, military, and industrial systems, this connector is a reliable solution for your PCB connectivity needs.