ACC12DRES

Heilind Number:SULACC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRES

Detailed Description

The ACC12DRES is a high-performance female connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transfer. With a pitch of 2.54mm and 24 positions, it offers seamless connectivity on PCBs. The termination method of eyelet and contact plating of gold guarantee optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for high-power systems. Its straight orientation and side hole mount type make installation easy. The connector is designed for durability, with a wide operating temperature range of -65 to 150°C. Matte tin termination plating enhances longevity, making it ideal for rugged environments. Whether used in aerospace, defense, or industrial settings, the ACC12DRES ensures precision and reliability in every connection.