ACC12DRMD

Heilind Number:SULACC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DRMD

Detailed Description

Introducing the ACC12DRMD, a high-performance board-to-board connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 24 positions, it offers reliable connectivity in compact spaces. The female gender, 3A amperage, and 700VAC voltage rating make it suitable for a wide range of electronic devices. With gold-plated contacts and matte tin termination, signal integrity is maintained even in harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and aerospace applications. Trust in the ACC12DRMD for seamless board-to-board connections that meet the highest standards of performance and reliability.