ACC12DRMH

Heilind Number:SULACC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRMH

Detailed Description

The ACC12DRMH is a high-performance PCB connector designed for demanding applications. Featuring a compact form factor with two rows of female terminals, this connector offers secure and reliable connectivity. With a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contact material of beryllium copper and gold plating ensure excellent conductivity and durability. Operating at up to 700 VAC and with a current rating of 3 A, it is suitable for power and signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. With 24 positions and a tail length of 14.22 mm, it accommodates multiple connections efficiently. Its wide operating temperature range of -65 to 150 °C makes it ideal for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it saves space on the PCB. The matte tin termination plating complies with RoHS standards. A part of the hi-rel category, the ACC12DRMH is engineered for reliability in aerospace, defense, and other mission-critical applications.