ACC12DRMI

Heilind Number:SULACC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRMI

Detailed Description

The ACC12DRMI is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, two rows of contacts, and a pitch of 2.54mm allow for secure and efficient mating. The termination method of wire wrap and contact plating in gold guarantee optimal conductivity. Its straight orientation, 24 positions, and loop bellow contact type make it versatile for various PCB connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it offers excellent performance and durability. This connector, with its compact size and high reliability, is ideal for aerospace, military, and industrial applications.