ACC12DRMN

Heilind Number:SULACC12DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRMN

Detailed Description

Introducing the ACC12DRMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, this connector offers secure and reliable connectivity. Its contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity. The termination method is wire wrap, making installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for use in various environments. The straight orientation and no mounting requirement provide versatility in design. With a tail length of 14.22mm, it accommodates different PCB layouts. Meeting stringent industry standards, this connector is ideal for aerospace, military, and other high-reliability applications. Trust the ACC12DRMN for your connectivity needs.