ACC12DRMS-S288

Heilind Number:SULACC12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRMS-S288

Detailed Description

Featuring dual rows with 24 positions, the ACC12DRMS-S288 connector is a high-performance solution for board-to-board and card edge connections. Designed for reliable power transmission, it is capable of handling up to 3A of current at 700VAC. The female gender and side hole mount type make it versatile for various applications. Constructed with PPS and Beryllium Copper materials, it ensures durability in harsh environments with an operating temperature range of -65 to 150 °C. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a compact connector height of 15.49mm, it offers efficient PCB connectivity without compromising on performance. The loop bellow contact type and straddle orientation further enhance its functionality. Whether used in industrial machinery or electronic devices, the ACC12DRMS-S288 guarantees secure and stable connections.