ACC12DRMS

Heilind Number:SULACC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRMS

Detailed Description

Introducing the ACC12DRMS, a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power and signal transmission. Featuring a side hole mount type and wire wrap termination method, it offers easy and secure installation. The 24-position, 2-row design with a pitch of 2.54mm suits various PCB connectivity needs. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability even in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for a wide range of industrial applications. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient without compromising performance. With matte tin termination plating, it ensures corrosion resistance for long-term reliability. The ACC12DRMS is a must-have component for hi-rel board-to-board and card edge connections, meeting the highest standards of quality and performance.