ACC12DRMT-S288

Heilind Number:SULACC12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRMT-S288

Detailed Description

Introducing the ACC12DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, 2 rows, and threaded mount type make it easy to install, while the card extender termination method guarantees secure connections. Contact material of Beryllium Copper with gold plating ensures optimal conductivity, and the loop bellow contact type enhances signal integrity. With 24 positions and a pitch of 2.54mm, it's perfect for complex circuit setups. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Termination plating with matte tin further enhances its performance. Trust the ACC12DRMTS288 for superior connectivity in aerospace, industrial, and other hi-rel applications.