ACC12DRMT

Heilind Number:SULACC12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DRMT

Detailed Description

SKU ACC12DRMT features a female 2-row connector designed for high-reliability board-to-board or card edge PCB applications. With a pitch of 2.54mm (.1 in) and 24 positions, it offers secure and efficient connectivity. The threaded mount and wire wrap termination method ensure robust attachment. Constructed with PPS and Beryllium Copper, it guarantees durability and excellent electrical conductivity. The gold-plated contacts and matte tin termination further enhance its performance, withstanding up to 700 VAC at 3A. Operating in a wide temperature range from -65 to 150°C, this connector suits various industrial environments. Its straight orientation and 14.22mm (.56 in) tail length facilitate easy installation. Ideal for demanding applications, the ACC12DRMT meets stringent quality standards, making it a reliable choice for your connectivity needs.