ACC12DRMZ

Heilind Number:SULACC12DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRMZ

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ACC12DRMZ connector offers unparalleled reliability in high-voltage applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector, with two rows and side hole mount type, guarantees secure installation. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees optimal conductivity. Its loop bellow contact type and straight orientation further enhance performance. With 24 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for various PCB applications. Terminated with matte tin plating, this connector ensures longevity and durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it meets high industry standards. The ACC12DRMZ is a top choice for professionals seeking high-performance connectors for their projects.