ACC12DRSI

Heilind Number:SULACC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRSI

Detailed Description

This female board-to-board PCB connector, SKU ACC12DRSI, boasts a durable design with PPS and Beryllium Copper construction. With a pitch of 2.54mm and 24 positions across 2 rows, it offers reliable connectivity in electronic systems. Featuring gold-plated Beryllium Copper contacts and matte tin termination, it ensures excellent signal transmission and solderability. Suitable for high-voltage applications, it can handle up to 700VAC, making it ideal for various industries. The straight orientation, threaded mount type, and thru-hole termination method provide secure and stable installation. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient on PCBs. Perfect for demanding applications, this Loop Bellow contact type connector is a reliable choice for your connectivity needs.