ACC12DRSS

Heilind Number:SULACC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRSS

Detailed Description

Introducing the ACC12DRSS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 24 positions, and 2 rows configuration make it versatile for various connectivity needs. Its side hole mount and thru-hole termination method facilitate easy installation. The gold-plated Beryllium Copper contacts offer excellent signal integrity, while the loop bellow contact type ensures secure mating. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is perfect for demanding environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances soldering reliability. Whether used in aerospace, military, or industrial applications, the ACC12DRSS guarantees superior performance. Upgrade your connectivity solutions with this reliable and efficient connector.