ACC12DRST

Heilind Number:SULACC12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRST

Detailed Description

Introducing the ACC12DRST, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector guarantees robust durability and excellent conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The female gender, two rows, and threaded mount type make it versatile for various setups. Using a thru-hole termination method and gold-plated contacts, it ensures secure and low-resistance connections. The 2.54mm pitch and 24 positions provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for demanding environments. The straight orientation, loop bellow contact type, and .19-inch tail length offer precise and efficient connectivity. Measuring .61 inches in height and 9.4mm in width, it's compact yet highly functional. With matte tin termination plating and compliance with RoHS standards, it's environmentally friendly. Whether in aerospace, telecommunications, or industrial applications, the ACC12DRST guarantees top-tier performance. Elevate your connectivity with this superior PCB connector.