ACC12DRTH-S13

Heilind Number:SULACC12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRTH-S13

Detailed Description

Introducing the ACC12DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and voltage capability of 700VAC, it's suitable for power and signal transmission. The female gender, 2 rows, and 24 positions offer versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is efficient. Gold-plated contacts on a full bellow design guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh conditions. With a compact size of 10.95mm in height and 8.38mm in width, it's space-efficient. Matte Tin termination plating ensures durability. This connector, part of the ACC12DRTHS13 series, is a top choice for high-reliability applications.