ACC12DRTH-S93

Heilind Number:SULACC12DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC12DRTH-S93

Detailed Description

This high-quality ACC12DRTH-S93 connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for various power applications. The female gender, two rows, and 24 positions allow for secure and efficient connections. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts ensure optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, fits seamlessly into PCB setups. The matte tin termination plating adds further protection against corrosion. Overall, the ACC12DRTHS93 is a top choice for board-to-board and card edge connections, meeting high standards of performance and reliability.