ACC12DRTH

Heilind Number:SULACC12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DRTH

Detailed Description

The ACC12DRTH Board-To-Board PCB Connector offers reliable connectivity in demanding applications. Constructed with PPS and Beryllium Copper materials, it ensures high performance and durability. With a clearance hole mount type and through-hole termination method, installation is efficient. The 24-position connector, featuring a female gender and 2 rows, is designed for secure connections. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for varied environments. The straight orientation, full bellow contact type, and 2.54mm pitch provide precise alignment. Tail length of 5.08mm and a compact connector height of 10.95mm offer versatility in assembly. With matte tin termination plating and a connector width of 8.38mm, it meets industry standards for performance and reliability. Whether used in industrial machinery or telecommunications systems, the ACC12DRTH connector delivers superior connectivity.