ACC12DRTI-S13

Heilind Number:SULACC12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DRTI-S13

Detailed Description

The ACC12DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and reliability. With a compact pitch of 2.54mm (.1 in) and 24 positions spread across 2 rows, it offers efficient connectivity. The female gender and full bellow contact type make it suitable for secure mating. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission. The connector, with a threaded mount type and card extender termination method, is easy to install. Operating at a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. The termination plating of Matte Tin ensures long-term functionality. The ACC12DRTI-S13 is part of our extensive range of connectors, offering top-of-the-line quality for your connectivity needs.