ACC12DRTS

Heilind Number:SULACC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRTS

Detailed Description

Introducing the ACC12DRTS, a high-performance PCB connector designed for precision connectivity in demanding environments. With a sleek and ergonomic female design, this connector offers reliable power transmission at an amperage of 3A and a voltage of 700VAC. Featuring two rows and a side hole mount type, it ensures secure attachment to your circuit board. The termination method of Thru Hole with contact material of Beryllium Copper and contact plating of Gold guarantees optimal conductivity and durability. With a pitch of 2.54mm, it enables seamless integration into your electronic setup. The connector's full bellow contact type and straight orientation, along with 24 positions and a tail length of 5.08mm, provide efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on your PCB. With termination plating of Matte Tin, it complies with industry standards for reliability. Whether you're working on board-to-board connections or card edge interfaces, the ACC12DRTS is the ideal solution for your connectivity needs.