ACC12DRXI

Heilind Number:SULACC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRXI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRXI

Detailed Description

Introducing the ACC12DRXI, a high-performance PCB connector engineered for precision and reliability. Designed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability, making it ideal for a wide range of applications. Featuring a 2.54mm pitch and 24 positions, it offers ample connectivity options. The female gender, threaded mount type, and through-hole termination method guarantee secure and stable attachment. With a contact material of Beryllium Copper and gold plating, it delivers excellent signal transmission while withstanding up to 700VAC. The full bellow contact type and straight orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its compact dimensions of 10.95mm in height and 8.38mm in width, with a tail length of 4.7mm, ensure versatility in installation. The matte tin termination plating adds a layer of protection, meeting high industry standards. Whether for board-to-board or card edge connections, the ACC12DRXI is a top choice for professionals seeking premium quality and performance.