| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC12DRXN |
ACC12DRXN
| Heilind Number: | SULACC12DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DRXN |
| ECAD Model: |
Specifications
Detailed Description
ACC12DRXN, featuring PPS & Beryllium Copper construction, is a high-performance female connector with two rows and a pitch of 2.54mm. Designed for demanding applications, this connector boasts a contact material of Beryllium Copper with gold plating, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The thru-hole termination method and straight orientation make for easy installation on PCBs. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the board. Ideal for board-to-board and card edge connections, the ACC12DRXN is a dependable choice for your connectivity needs.

