ACC12DRYN

Heilind Number:SULACC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRYN

Detailed Description

The ACC12DRYN is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. Featuring a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power transmission. This female connector has two rows of 24 positions each, with a pitch of 2.54 mm for efficient signal transfer. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation make for easy and secure connections. With a wide operating temperature range of -65 to 150 °C, it can withstand harsh conditions. The termination method is thru-hole with matte tin plating, ensuring a stable and lasting connection. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections in various electronic devices, the ACC12DRYN is a top choice for professionals seeking high-quality connectors.