ACC12DRYS-S13

Heilind Number:SULACC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DRYS-S13

Detailed Description

Introducing the ACC12DRYS-S13, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch and 24 positions across two rows, it offers ample connectivity options. The female gender and side hole mount type facilitate easy installation. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Gold-plated contacts and full bellow design enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its straddle orientation and card extender termination method make it ideal for board-to-board connections. Matte Tin termination plating ensures long-term performance. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Certified for high reliability, it's perfect for critical systems. Upgrade your connectivity with the ACC12DRYSS13.