ACC12DRYS

Heilind Number:SULACC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DRYS

Detailed Description

Introducing the ACC12DRYS, a high-performance PCB connector designed for demanding applications. Made of PPS and Beryllium Copper, this connector ensures durability and reliability in extreme conditions. With a current rating of 3A, it provides efficient power transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The side hole mount and thru-hole termination method make installation a breeze. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-voltage requirements. The full bellow contact type and straight orientation ensure secure connections. Boasting 24 positions and a tail length of 11.18mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it saves valuable board space. The termination plating of matte tin enhances solderability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel, the ACC12DRYS is the ultimate choice for critical electronic systems.