ACC12DSXH

Heilind Number:SULACC12DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DSXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DSXH

Detailed Description

Introducing the ACC12DSXH, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. Featuring a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, 1 row design with clearance hole mount type, and thru-hole termination method offer easy and secure installation. Gold-plated Beryllium Copper contacts with full bellow design provide excellent conductivity and signal integrity. With 12 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Overall, the ACC12DSXH is a top choice for high-reliability board-to-board and card edge connections.