ACC12DSXI

Heilind Number:SULACC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DSXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DSXI

Detailed Description

The ACC12DSXI connector features PPS and Beryllium Copper construction, ensuring robust performance in demanding environments. With a current rating of 3A and voltage capability up to 700VAC, it's ideal for high-power applications. This female connector offers a single row of 12 contacts, each plated with gold for excellent conductivity. The threaded mount and thru-hole termination method provide secure and reliable attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. With matte tin termination plating, it guarantees long-term durability. Designed for board-to-board and card edge connections, the ACC12DSXI is a top choice for high-reliability systems.