ACC12DTAD

Heilind Number:SULACC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DTAD

Detailed Description

ACC12DTAD is a high-performance female connector featuring PPS and Beryllium Copper construction for optimal durability. With a contact rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. This connector is designed for two rows of 24 positions, perfect for complex PCB assemblies. Its Clearance Hole mount type and Thru Hole termination method offer easy and secure installation. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The Right Angle orientation and Loop Bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering superior performance. Matte Tin termination plating ensures long-term reliability. Meeting high-quality standards, this connector is ideal for hi-rel applications. Trust in the ACC12DTAD for seamless board-to-board or card edge connections in your projects.