| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC12DTAH |
ACC12DTAH
| Heilind Number: | SULACC12DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC12DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector guarantees exceptional durability and conductivity. With a 2.54mm pitch and 24 positions, it ensures precise and secure connections. The gold-plated Beryllium Copper contacts offer superior signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and compact design make it ideal for space-constrained layouts. Trusted for its reliability, the ACC12DTAH is a must-have component for any high-performance electronic system.

