| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACC12DTAN |
ACC12DTAN
| Heilind Number: | SULACC12DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC12DTAN, an advanced female connector designed for high-performance applications. With a pitch of 2.54mm and a contact plating of gold, this connector ensures reliable and efficient connectivity. Featuring 24 positions in 2 rows, it offers ample space for multiple connections. The contact material, Beryllium Copper, guarantees durability and optimal signal transmission. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it is suitable for diverse environments. With a right-angle orientation and no mounting requirement, installation is hassle-free. The termination method of thru hole with matte tin plating further enhances its robustness. Perfect for board-to-board PCB and card edge connections, the ACC12DTAN is a top choice for demanding electronic systems.

