ACC12DTBD-S189

Heilind Number:SULACC12DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DTBD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DTBD-S189

Detailed Description

ACC12DTBD-S189 features a dual-row female connector designed for high-reliability board-to-board PCB connections. With a pitch of 2.54mm, it offers 24 gold-plated contacts made of beryllium copper, ensuring optimal conductivity and durability. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications, including those requiring robust performance in harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its reliability. With a compact connector height of 15.49mm and a width of 9.4mm, it provides efficient connectivity without sacrificing space. Trust in the ACC12DTBDS189 for secure and efficient board-to-board connections in your electronic designs.