ACC12DTBN

Heilind Number:SULACC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DTBN

Detailed Description

Introducing the ACC12DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of contact points, this connector ensures secure and reliable connectivity. The termination method of Thru Hole allows for easy installation onto circuit boards. Crafted with precision, the contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm, this connector is suitable for various electronic setups. Its loop bellow contact type and right-angle orientation further enhance versatility. Operating at a voltage of 700 VAC, and with an impressive 24 positions, it meets the requirements of complex systems. The connector's tail length of 4.57mm and compact dimensions make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 150°C, it ensures reliable performance in harsh conditions. Trust the ACC12DTBN for seamless and efficient board-to-board connections in your projects.