ACC12DTBS

Heilind Number:SULACC12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DTBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DTBS

Detailed Description

Introducing the ACC12DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 24 positions, it offers ample versatility for various circuitry setups. The female gender, right-angle orientation, and side-hole mount type make it easy to install and suitable for space-constrained layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ACC12DTBS.