| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC12DTKD |
ACC12DTKD
| Heilind Number: | SULACC12DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC12DTKD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 24 positions, ensuring secure and reliable connections. With a pitch of 2.54mm and contact material of beryllium copper plated with gold, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it's suitable for use in diverse environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. Trust the ACC12DTKD for efficient board-to-board or card edge connections in your projects.

