ACC12DTKH-S328

Heilind Number:SULACC12DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DTKH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULACC12DTKH-S328

Detailed Description

Introducing SKU ACC12DTKH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The gold-plated contact surfaces offer excellent conductivity, while the loop bellow contact type and thru-hole termination method provide secure and stable connections. With 24 positions spread across two rows and a pitch of 2.54mm, it allows for versatile PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it easy to integrate into various systems. Rest assured of its durability, with matte tin termination plating ensuring long-term performance. Perfect for high-reliability setups, this connector, acronymed as ACC12DTKHS328, is the ideal choice for your connectivity needs.