ACC12DTMD

Heilind Number:SULACC12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC12DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC12DTMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC12DTMD

Detailed Description

Introducing the ACC12DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures exceptional durability and reliability even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The 24-position, 2-row design with right-angle orientation and loop bellow contact type allows for efficient and secure connections. Meeting stringent standards, including operating temperature range of -65 to 150°C, this connector is ideal for industries requiring precision and stability. Its gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Compact yet sturdy, with dimensions of .61" in height and 9.4mm in width, the ACC12DTMD is a must-have component for high-reliability electronic systems.