| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC12DTMH |
ACC12DTMH
| Heilind Number: | SULACC12DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 24 positions, it offers ample versatility for various PCB layouts. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating at temperatures ranging from -65 to 150°C, it's suitable for use in extreme conditions. The right-angle orientation and 0.25-inch tail length facilitate easy installation. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ACC12DTMH.

