| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC12DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACC12DTMI |
ACC12DTMI
| Heilind Number: | SULACC12DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC12DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC12DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a threaded mount type, ensuring secure and reliable connections. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Boasting 24 positions and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. Its operating temperature range of -65 to 150 °C makes it ideal for harsh environments. With a compact size and termination method of thru hole with matte tin plating, the ACC12DTMI offers easy installation on PCBs. Trust in this connector for efficient and long-lasting performance in your designs.

