ACC13DCKD

Heilind Number:SULACC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DCKD

Detailed Description

Introducing our ACC13DCKD Board To Board PCB Connector, crafted with precision for high-performance applications. Engineered with PPS and Beryllium Copper materials, this connector ensures durability and reliability in demanding environments. Featuring a female gender, 2 rows with a 2.54mm pitch, and 26 positions, it offers seamless connectivity. The Thru Hole mount type and clearance hole design facilitate easy installation. With a voltage rating of 700 VAC and operating temperature range from -65 to 150°C, it guarantees safe and efficient operation. The contact material of Beryllium Copper with gold plating ensures optimal conductivity. Its straight orientation and loop bellow contact type further enhance usability. Matte Tin termination plating adds to its longevity. Compact in size with dimensions of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained PCB layouts. Trust the ACC13DCKD for superior performance in your connectivity needs.