ACC13DCKI-S288

Heilind Number:SULACC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DCKI-S288

Detailed Description

Introducing the ACC13DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. The contact configuration, utilizing Loop Bellow technology, guarantees low contact resistance and high durability. Its threaded mount and card extender termination method facilitate secure and easy installation. With 26 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh conditions. The matte tin termination plating ensures excellent solderability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Perfect for aerospace, defense, and other hi-rel applications, the ACC13DCKI-S288 is the ultimate choice for robust and efficient board-to-board connections.