ACC13DCKN-S288

Heilind Number:SULACC13DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DCKN-S288

Detailed Description

Introducing the ACC13DCKNS288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The 26 positions, arranged in 2 rows with a pitch of 2.54mm, provide ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal integrity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its straddle orientation and loop bellow contact type ensure secure mating, while the card extender termination method simplifies installation. With a compact size of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained designs. Trust in the ACC13DCKNS288 for high-reliability connections in aerospace, defense, and industrial applications.