ACC13DCKN

Heilind Number:SULACC13DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DCKN

Detailed Description

Introducing the ACC13DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a 2.54mm pitch and 26 positions, it offers reliable connectivity in a compact form factor. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the matte tin termination provides secure soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its straight orientation and female gender make installation a breeze, with no mounting required. With a voltage rating of 700 VAC and an amperage of 3A, it meets the highest safety standards. Whether in aerospace, telecommunications, or industrial settings, the ACC13DCKN is the ideal choice for your connectivity needs.