ACC13DCKS

Heilind Number:SULACC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DCKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DCKS

Detailed Description

Introducing the ACC13DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector offers seamless connectivity in tight spaces. Featuring PPS and Beryllium Copper construction, it ensures reliable performance even in harsh environments, with an operating temperature range of -65 to 150°C. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, rated for up to 700VAC and 3A. With 26 positions spread across two rows, it allows for versatile PCB configurations. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Whether in aerospace, telecommunications, or industrial applications, the ACC13DCKS delivers uncompromising quality and performance.