ACC13DETH

Heilind Number:SULACC13DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DETH

Detailed Description

Introducing the ACC13DETH Board To Board PCB Connector, designed for high-performance applications requiring reliable power transmission. With a pitch of 2.54mm and clearance hole mount type, this connector features 26 female contacts made of PPS and Beryllium Copper, ensuring durability and excellent conductivity. Each contact is gold-plated to prevent corrosion and guarantee a stable connection. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and cantilever contact type make it easy to install, while the .2-inch tail length allows for secure through-hole termination. Measuring 10.95mm in height and 8.38mm in width, the ACC13DETH is compact yet powerful, making it ideal for a wide range of industrial applications. Trust in its reliability and performance to meet your connectivity needs with precision.