ACC13DEYH

Heilind Number:SULACC13DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DEYH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DEYH

Detailed Description

Introducing the ACC13DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700 VAC voltage capability, it meets the needs of power-intensive systems. The gold-plated contact surfaces guarantee low contact resistance and high signal integrity. Its cantilever contact type and thru-hole termination method offer easy and secure installation. With a straight orientation and 26 positions, it provides versatile connectivity options. Operating within a wide temperature range of -65 to 150 °C, it is suitable for aerospace, military, and industrial use. RoHS compliant and with matte tin termination plating, it meets the latest regulatory standards. The ACC13DEYH is the perfect choice for high-reliability applications where performance is paramount.