ACC13DEYN

Heilind Number:SULACC13DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DEYN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DEYN

Detailed Description

Introducing the ACC13DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows of 26 positions each, this connector offers secure and reliable connectivity. The contact material is made of Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straight orientation, it is ideal for use in various electronic devices. The termination method is thru hole, with a pitch of 2.54mm (.1 in) making it easy to install. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Additionally, the matte tin termination plating provides durability and longevity. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the ACC13DEYN is compact yet robust. Perfect for applications where reliability is paramount, this connector is a top choice for engineers and designers in the aerospace, military, and industrial sectors.