ACC13DRAH

Heilind Number:SULACC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRAH

Detailed Description

The SKU ACC13DRAH features a robust construction of PPS and Beryllium Copper, ensuring high performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of contacts, with 26 positions in total, offer ample connectivity options. The termination method of Thru Hole with Clearance Hole mount type ensures secure and reliable attachment to PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. The right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Tailored for board-to-board and card edge connections, the ACC13DRAH is a vital component in electronic assemblies that demand durability and precision.