ACC13DRAI

Heilind Number:SULACC13DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRAI

Detailed Description

Introducing the ACC13DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with 26 positions and two rows offers ample connectivity options, while the threaded mount type and through-hole termination method guarantee secure and stable installation. Gold-plated beryllium copper contacts provide excellent conductivity and durability, while the full bellow design allows for reliable mating. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the ACC13DRAI for your critical connectivity needs.