| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC13DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC13DRAN-S93 |
ACC13DRAN-S93
| Heilind Number: | SULACC13DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC13DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0 female connector with a 2-row design, the ACC13DRAN-S93 is a high-performance component for your PCB connectivity needs. Featuring a contact material of beryllium copper with gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 26 positions, this right-angle connector offers versatile connectivity options. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, it is reliable even in harsh environments. The thru-hole termination method and tail length of 3.18mm (.125 in) provide secure and stable mounting. Perfect for hi-rel applications, this connector is ideal for board-to-board and card edge connections. Add the ACC13DRANS93 to your design for seamless and efficient PCB integration.

